Lumex LCM-S01602DSR/D

LCD Character Display Modules Accessories InfoVue Std 16x2 STN, Reflective
$ 12.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex LCM-S01602DSR/D.

IHS

Datasheet2 pages13 years ago

element14 APAC

Electro Sonic

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+114%

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Newhaven DisplayNHD-0216K1Z-NSW-BBW-L
CHARACTER DISPLAY MODULES LCD NHD 2X16 STN- BLUE TRANSMISSIVE 8-BIT PARALLEL
Newhaven DisplayNHD-0216K1Z-FSA-GBW-L
CHARACTER DISPLAY MODULES LCD NHD 2X16 STN GRAY TRANSFLECTIVE 8-BIT PARALLEL
Newhaven DisplayNHD-0216K1Z-NSW-FBW-L
CHARACTER DISPLAY MODULES LCD NHD 2X16 FSTN (-) TRANSMISSIVE 8-BIT PARALLEL

Descriptions

Descriptions of Lumex LCM-S01602DSR/D provided by its distributors.

LCD Character Display Modules Accessories InfoVue Std 16x2 STN, Reflective
DISPLAYS LCD CHARACTER 16X2 5V STN REFLECTIVE LED BACKLIGHT INFOVUE SERIES
LCD Character Display Modules Gray Reflective
STN - Super-Twisted Nematic 24mm 99mm 4.84mm 9.63mm Green,Without 122mm*44mm*8.8mm
Alphanumeric Lcd Display, Infovue, 32, 16 X 2, No Backlight, 9.63 Mm, 5 V, Reflective Rohs Compliant: Yes |Lumex LCM-S01602DSR/D
Character Display STN Reflective 16Char x 2Line
LUMEX LCM-S01602DSR/D Alphanumeric LCD, InfoVue, 16 x 2, Black on Yellow / Green, 5V, Parallel, English, Japanese
16X2 LCD MOD,STN,REFL,LA RGE CHARACTERS
LCD MOD 32 DIG 16 X 2 REFLECTIVE
DISPLAY, DOT MATRIX, LCD, 16 X 2; Character Count x Line: 16 x 2; Display Appearance: Black on Yellow / Green; Logic Voltage: 5V; Interface Type: Parallel; Font Set: English, Japanese; Display Mode: Reflective; Character Size:

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCM-S01602DSR/D.
  • LCM-S01602DSRD