Nordic Semiconductor NRF52-DK

Nordic Semiconductor Bluetooth, , 2.4GHz, nRF52810, nRF52832, nRF52832 nRF52810 SoC
$ 38.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nordic Semiconductor NRF52-DK.

TME

Datasheet544 pages10 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
+1.76%

CAD Models

Download Nordic Semiconductor NRF52-DK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

SmartConnect BTLC1000 BLE 4.1 Link Controller Xplained Pro Evaluation Kit
Texas InstrumentsCC3200AUDBOOST
TEXAS INSTRUMENTS CC3200AUDBOOST DEV BOARD, WIFI AUDIO BOOSTERPACK
Texas InstrumentsCC3100MODBOOST
WiFi / 802.11 Development Tools SmpleLk Wi-Fi CC3100 module BoosterPack
Texas InstrumentsCC31XXEMUBOOST
Advanced emulation kit for SimpleLink™ Wi-Fi® CC31xx BoosterPack™ plug-in module
LairdBB600
Breakout Board, Single-Mode Bluetooth Rohs Compliant: Yes
Silicon LabRD-0039-0201
EM3587 Application Processor and SOC Reference Design Kit

Descriptions

Descriptions of Nordic Semiconductor NRF52-DK provided by its distributors.

Nordic Semiconductor Bluetooth, , 2.4GHz, nRF52810, nRF52832, nRF52832 nRF52810 SoC
DEV KIT, BLUETOOTH LOW ENERGY, SOC; Silicon Manufacturer: Nordic Semiconductor; Silicon Core Number: nRF52832, nRF52810; Kit Application Type: Wireless Connectivity; Application Sub Type: Bluetooth Low Energy, SoC; Kit Conte
Product Type = Evaluation Board / Kit Contents = nRF52 Development Board, NFC Antenna, CR2032 Battery / Wireless Connectivity = Bluetooth / Wireless Connectivity = NFC / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 5
DEV KIT, BLUETOOTH LOW ENERGY, SOC; Kit Application Type:Wireless Connectivity; Kit Contents:DK Board nRF52832 & nRF52810, 2032 Battery, NFC Antenna; Product Range:-; Application Sub Type:Bluetooth Low Energy, SoC RoHS Compliant: Yes

Images

Manufacturer Aliases

Nordic Semiconductor has several brands around the world that distributors may use as alternate names. Nordic Semiconductor may also be known as the following names:

  • NORDIC
  • Nordic Semiconductor ASA
  • NOR
  • NORDIC SEMI
  • Nordic Semiconductors
  • Nordic Semicon
  • NORDIC SEMICONDUCTOR INC
  • Nordic Semiconductor Semiconsemisemisemiductor Semiconsemisemisemiductor
  • Nordic Semicond

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRF52DK