| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 4823-NRF51822-QFAC-R7CT-ND | 2,666 | 1 | Cut Tape | ||||||||
| Newark | NRF51822-QFAC-R7 | 1,683 | 1 | Cut Tape | ||||||||
| Braemac Americas - Symmetry Electronics | NRF51822-QFAC-R7 | 0 | 14h | |||||||||
| Avnet | NRF51822-QFAC-R7 | 0 | 1K | 16h | ||||||||
| Future Electronics | NRF51822-QFAC-R7 | 0 | 1K | Tape & Reel |
Download datasheets and manufacturer documentation for Nordic Semiconductor NRF51822-QFAC-R7.
Download Nordic Semiconductor NRF51822-QFAC-R7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nordic Semiconductor NRF51822-QFAC-R7 provided by its distributors.
Nordic Semiconductor has several brands around the world that distributors may use as alternate names. Nordic Semiconductor may also be known as the following names:
Download datasheets and manufacturer documentation for Nordic Semiconductor NRF51822-QFAC-R7.