Nordic Semiconductor NRF51-DK

Nordic Semiconductor Bluetooth Smart (BLE), , 2.4GHz, nRF51422, nRF51822
$ 35.41
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Nordic Semiconductor NRF51-DK.

TME

Datasheet21 pages11 years ago

Inventory History

3 month trend:
-19.23%

Related Parts

SmartConnect BTLC1000 BLE 4.1 Link Controller Xplained Pro Evaluation Kit
MicrochipATWILC1000-SD
Evaluation Board, Wireless Hardware Platform to Evaluate Atmel IOT Link Controller SoC
Evaluation Kit, WINC3400 Xplained PRO, IEEE 802.11 b/g/n/BLE4.0 IOT Network Controller SoC
Texas InstrumentsCC3200AUDBOOST
TEXAS INSTRUMENTS CC3200AUDBOOST DEV BOARD, WIFI AUDIO BOOSTERPACK
Texas InstrumentsCC3100MODBOOST
WiFi / 802.11 Development Tools SmpleLk Wi-Fi CC3100 module BoosterPack
Texas InstrumentsCC31XXEMUBOOST
Advanced emulation kit for SimpleLink™ Wi-Fi® CC31xx BoosterPack™ plug-in module

Descriptions

Descriptions of Nordic Semiconductor NRF51-DK provided by its distributors.

Nordic Semiconductor Bluetooth Smart (BLE), , 2.4GHz, nRF51422,nRF51822
Interfaces = UART / Signal Range Max. GHz = 2.4 / Antenna Type = PCB Trace / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6
Dev Kit, Bluetooth Low Energy, Soc; Silicon Manufacturer:Nordic Semiconductor; Silicon Core Number:Nrf51422; Kit Application Type:Wireless Connectivity; Application Sub Type:Bluetooth Low Energy, Soc; Kit Contents:Dev Kit Board Rohs Compliant: Yes |Nordic Semiconductor NRF51-DK

Manufacturer Aliases

Nordic Semiconductor has several brands around the world that distributors may use as alternate names. Nordic Semiconductor may also be known as the following names:

  • NORDIC
  • Nordic Semiconductor ASA
  • NOR
  • NORDIC SEMI
  • Nordic Semiconductors
  • Nordic Semicon
  • NORDIC SEMICONDUCTOR INC
  • Nordic Semiconductor Semiconsemisemisemiductor Semiconsemisemisemiductor
  • Nordic Semicond

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRF51 DK
  • NRF51DK