NorComp 972-025-01SR031

972 Series 25 Position Plastic/Slimline Straight Grey D-Sub Backshell Kit
$ 2.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 972-025-01SR031.

IHS

Datasheet2 pages11 years ago

Master Electronics

element14 APAC

X-ON

Future Electronics

Inventory History

3 month trend:
+75.44%

Alternate Parts

Price @ 1000
$ 2.55
$ 2.421
$ 2.421
Stock
381
5,509
5,509
Authorized Distributors
6
6
6
Wire/Cable Type
Round
Round
Round
Gender
-
-
-
Connector Type A
-
-
-
Connector Type B
-
-
-
Wire/Cable Gauge
-
-
-
Impedance
-
-
-
Conductor Material
-
-
-
Cable Length
-
-
-
Shielding
Unshielded
Unshielded
Unshielded

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of NorComp 972-025-01SR031 provided by its distributors.

972 Series 25 Position Plastic/Slimline Straight Grey D-Sub Backshell Kit
D-Sub Backshells,Strain Relief Backshell 25pin Polyamide (PA)
Backshell 180° B Shell Size Gray Polyamide 6/6 Kit
Connector Accessory, Backshell, Polyamide66
D SUB BACK SHELL, SIZE DB, NYLON 6.6
CONN BACKSHELL 25POS 180DEG GRAY
D Sub Back Shell, Size Db, Nylon 6.6; Product Range:Armor 972 Series; D Sub Shell Size:Db; Cable Exit Angle:180°; Connector Body Material:Nylon 6.6 (Polyamide 6.6) Body Rohs Compliant: Yes |Norcomp 972-025-01SR031

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc