NorComp 971-009-040R011

D-Sub Backshell 9 Position 45° ENTRY Die Cast Black
$ 5.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 971-009-040R011.

IHS

Datasheet1 page7 years ago

X-ON

Newark

Factory Futures

Mouser

Inventory History

3 month trend:
+40.22%

Supply Chain

Country of OriginMainland China
Introduction Date2015-07-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity205203-3
D Sub Connector Housing, 9 Ways, D Sub, 1, AMPLIMITE HDP-20, Receptacle, Steel Body
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity1658612-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT
HARTING Elektronik09661516513
PCB CONNECTOR, FEMALE, WT 7.26 G, CONTACT MATERIAL COPPER ALLOY, D-SUB SERIES
AmphenolL177RRE09S
D Sub Connector Housing, Rr Series, D Sub, E, Receptacle, 9, Metal Body Rohs Compliant: Yes

Descriptions

Descriptions of NorComp 971-009-040R011 provided by its distributors.

D-Sub Backshell 9 Position 45° ENTRY Die Cast Black
Connector Accessory, Backshell, Zinc Alloy
D SUB BACK SHELL, SIZE DE, ZINC ALLOY
CONN BACKSHELL 9P 45DEG SHLD BLK
D Sub Back Shell, Size De, Zinc Alloy; Rango De Producto:Serie 971; Carcasa D Sub, Tamaño:De; Ángulo De Salida Del Cable:45°; Material Del Cuerpo Del Conector:Aleación De Zinc |Norcomp 971-009-040R011

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc