NorComp 860-008-113R004

M12 8 M S/c Panel Mount Rear Circular Connector
$ 12.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 860-008-113R004.

IHS

Datasheet1 page4 years ago

element14 APAC

Inventory History

3 month trend:
-10.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsT3507000U
Circular Connector, 8 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol Sine SystemsC091 31C008 100 2
Connector M16 Circular PIN 8 Position Solder Straight Panel Mount 8 Terminal 1 Port
Amphenol Sine SystemsC09131W0081002U
Connector M16 Circular PIN 8 Position Solder Straight Panel Mount 8 Terminal 1 Port
Amphenol IndustrialMS3102R20-7S
Conn MIL-DTL-5015 Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialMS3102R22-23S
Conn MIL-DTL-5015 Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialMS3102A20-7SX
Conn Cylindrical Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port Automotive

Descriptions

Descriptions of NorComp 860-008-113R004 provided by its distributors.

M12 8 M S/C PANEL MOUNT REAR Circular Connector
NORCOMP 860-008-113R004 SENSOR CONNECTOR, M12, PLUG, 8POS, PANEL
M12 8 POSITION MALE PANEL MOUNT THROUGH HOLE
CONN M12 Male Board Mount 8POS
CONN RCPT MALE 8POS GOLD SOLDER
SENSOR CONN, M12, PLUG, 8POS, PANEL; Product Range:VULCON Series; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. of Positions:8 Positions; Sensor Contact Type:PCB Pin; Sensor Connector Mounting:Straight Panel Mount RoHS Compliant: Yes

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 860-008-113R004.