NorComp 859-008-203R004

Norcomp 859-008-203R004 Sensor Connector, M12, Rcpt, 8POS
$ 10.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 859-008-203R004.

IHS

Datasheet1 page6 years ago

element14 APAC

Inventory History

3 month trend:
-20.99%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-01-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol Sine SystemsT3507000U
Circular Connector, 8 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol Sine SystemsC091 31C008 100 2
Connector M16 Circular PIN 8 Position Solder Straight Panel Mount 8 Terminal 1 Port
Amphenol Sine SystemsC09131W0081002U
Connector M16 Circular PIN 8 Position Solder Straight Panel Mount 8 Terminal 1 Port
Amphenol IndustrialMS3102R22-23S
Conn MIL-DTL-5015 Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialMS3102R20-7S
Conn MIL-DTL-5015 Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
AmphenolMS3102R24-6P
Conn MIL-C-5015 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port

Descriptions

Descriptions of NorComp 859-008-203R004 provided by its distributors.

NORCOMP 859-008-203R004 SENSOR CONNECTOR, M12, RCPT, 8POS
M12 8 Position Female Panel Mount Solder Cup
SENSOR CONN, 8P M12, SKT, SOLDER/PANEL;
CONN PLUG FMALE 8P GOLD SLDR CUP
Sensor Connector, M12, Rcpt, 8Pos, Panel; Product Range:Vulcon Series; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. Of Positions:8 Positions; Sensor Contact Type:Solder Socket; Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Norcomp 859-008-203R004

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 859-008-203R004.