NorComp 858-008-103RLS4

IP67 Male M12 Circular Connector 8 Pin Straight Solder Cup
$ 8.17
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 858-008-103RLS4.

IHS

Datasheet1 page6 years ago

element14 APAC

Inventory History

3 month trend:
-21.42%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-01-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Sine SystemsC091 31N008 100 2
Circular Connector, Circular Industrial, C091D Series, Panel Mount Receptacle, 8 Contacts
Amphenol Sine SystemsC09131W0081002U
Connector M16 Circular PIN 8 Position Solder Straight Panel Mount 8 Terminal 1 Port
Amphenol LTW12-08BFFA-SL8001
Conn M12 Circular F 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port
ITT / CannonCA3108R18-8PF26F42
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 8, Pin, Crimp, Cable Mount |Itt Cannon CA3108R18-8PF26F42
ITT / CannonCT6-14S-6PSA34-F26
Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 6, Pin, Crimp, Cable Mount

Descriptions

Descriptions of NorComp 858-008-103RLS4 provided by its distributors.

IP67 Male M12 Circular Connector 8 Pin Straight Solder Cup
M12 8 Position Male Solder Cup Cable Mount
CONN RCPT MALE 8P GOLD SLDR CUP
SENSOR CONN, M12, PLUG, 8POS, CABLE; Product Range:VULCON Series; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. of Positions:8 Positions; Sensor Contact Type:Crimp Pin; Sensor Connector Mounting:Straight Cable Mount RoHS Compliant: Yes

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 858-008-103RLS4.