NorComp 855-003-203R004

M8 3 P F S/c Panel Mount Rear Circular Connector
$ 6.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 855-003-203R004.

IHS

Datasheet1 page6 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
-12.22%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol-TuchelT3263009U
Connector M16 Circular Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Amphenol Sine SystemsT 3263 100
Connector M16 Circular Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Amphenol Sine SystemsC09131C0031002U
Connector M16 Circular PIN 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102R10SL-3S
Conn Cylindrical Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102R16S-5P
Conn Cylindrical Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
ITT / CannonCA3102E16S-5SA176
Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of NorComp 855-003-203R004 provided by its distributors.

M8 3 P F S/C PANEL MOUNT REAR Circular Connector
NORCOMP 855-003-203R004 SENSOR CONNECTOR, M8, RCPT, 3POS
Female Sockets,Plug,Threaded 3pin Brass 3A
M8 3 POSITION FEMALE PANEL MOUNT SOLDER CUP
CONN PLUG FMALE 3P GOLD SLDR CUP
Sensor Connector, M8, Rcpt, 3Pos, Panel; Product Range:Vulcon Series; Sensor Connector Size:M8; Sensor Connector Gender:Female; No. Of Positions:3 Positions; Sensor Contact Type:Solder Socket; Ip/Nema Rating:Ip67; Current Rating:3Arohs Compliant: Yes |Norcomp 855-003-203R004

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 855-003-203R004.