NorComp 854-003-103RLS4

M8 3 P M S/C CBL Mount Shield Circular Connector
$ 4.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 854-003-103RLS4.

Inventory History

3 month trend:
-4.61%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-03-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Sine SystemsT 3261 002
Connector M16 Circular Socket 3 Position Solder Straight Cable Mount 3 Terminal 1 Port
ITT / CannonM-XL-3-11L
Conn XL Connector F 3 POS ST Cable Mount 3 Terminal 1 Port
ITT / CannonM-XL-3-12L
CONN PLUG MALE MINI XLR 3P SLDR
ITT / CannonM-XL-3-11S
XLR Connector, 3 Contacts, Plug, Cable Mount, Gold Plated Contacts, Metal Body
Amphenol Sine SystemsT3261001U
Circular Connector, C091A Series, Cable Mount Receptacle, 3 Contacts, Solder Socket, Threaded
Amphenol Sine SystemsC09131W0031002U
Connector M16 Circular PIN 3 Position Solder Straight Panel Mount 3 Terminal 1 Port

Descriptions

Descriptions of NorComp 854-003-103RLS4 provided by its distributors.

M8 3 P M S/C CBL Mount Shield Circular Connector
Male Pins,Receptacle,Threaded 3pin Copper Alloy 3A
Sensor Connector, M8, Plug, 3Pos, Cable; Product Range:Vulcon Series; Sensor Connector Size:M8; Sensor Connector Gender:Male; No. Of Positions:3 Positions; Sensor Contact Type:Crimp Pin; Sensor Connector Mounting:Straight Cable Mountrohs Compliant: Yes |Norcomp 854-003-103RLS4
M8 3 POSITION MALE SOLDER CUP CABLE MOUNT
CONN RCPT MALE 3P GOLD SLDR CUP

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 854-003-103RLS4.