NorComp 822B012-203R001

Female Sockets, Push-Pull, Receptacle 12pin Brass 7A
$ 45.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 822B012-203R001.

IHS

Datasheet1 page7 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
-14.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

JBX EP SZ2 | Souriau-Sunbank by Eaton JBXEP2A12FQSDS
Jbx Double Nut Receptacle Sz2 12 Position Female Right Angle Pcb Tail |Souriau-Sunbank/eaton JBXEA2J12FQSDS
Circular Connector, 12 Contact(s), Brass, Female, Solder Terminal, Receptacle
Amphenol IndustrialAPSESJ2
Amphe-PPM Push - Pull Connectors 16MMBOX MT RECPT NKL 12P 1MM SKT
Amphenol IndustrialAPSEPJ2
Amphe-PPM Push - Pull Connectors 16MMBOX MT RECPT NKL 12P 1MM PIN
ITT / CannonPLB1G620014
CIRCULAR PLASTIC PUSH PULL RECEPTACLE PANEL MOUNT GRAY 14 PIN 2 A PLB SERIES

Descriptions

Descriptions of NorComp 822B012-203R001 provided by its distributors.

Female Sockets,Push-Pull,Receptacle 12pin Brass 7A
2B 12 POS FEMALE PANEL MOUNT SOLDER CUP
CONN RCPT FMALE 12POS SOLDER CUP
Circular Conn, Rcpt, 12Pos, Panel; Product Range:Quik-Loq 822B Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:12Contacts; Circular Contact Type:Solder Socket; Coupling Style:Push-Pull Rohs Compliant: Yes |Norcomp 822B012-203R001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc