Amphenol Industrial APSESJ2

Amphe-PPM Push - Pull Connectors 16MMBOX MT RECPT NKL 12P 1MM SKT
$ 26.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial APSESJ2.

element14

Datasheet3 pages20 years ago

Related Parts

Amphenol IndustrialAPSEPJ2
Amphe-PPM Push - Pull Connectors 16MMBOX MT RECPT NKL 12P 1MM PIN
AmphenolAPSEPJ7E2
Circular Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
Circular Connector, 12 Contact(s), Female, Solder Terminal, Receptacle
Amphenol IndustrialPT00E-14-12S(SR)
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-14-12S(023)
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3102A28-18S
Conn MIL-DTL-5015 Circular SKT 12 POS Solder Cup ST Box Mount 12 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial APSESJ2 provided by its distributors.

Amphe-PPM Push - Pull Connectors 16MMBOX MT RECPT NKL 12P 1MM SKT
Sealed 16mm Box Mt Recpt; 12 - 1mm Socket contacts
CONN RCPT FMALE 12POS SOLDER CUP
CONN RCPT 16MM 12POS IP67 SCKT
Circular Connector; Connector Type:Circular; Gender:Receptacle; No. of Contacts:12; Contact Termination:Solder; Series:APS; Connector Shell Size:E; Contact Gender:Socket; Connector Mounting:Box; Insert Arrangement:16-12 ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS