NorComp 822B004-273L501

Circular Connector, 4 Contact(s), Brass, Female, Wire Terminal
$ 40.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 822B004-273L501.

IHS

Datasheet1 page7 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-01-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Chrome over Nickel JBX ROHS3Compliant G Circular Connector 26AWG -40C~125C 7A 660V
Chrome over Nickel JBX ROHS3Compliant Chrome Circular Connector 26AWG -40C~125C 7A 660V
Circular Push Pull Connector, Straight Plug, Shell 0, 4 Conn, Pin, Male | Souriau-Sunbank by Eaton JBXFD0G04MSS35SR
ITT / CannonPLA1G121004
CIRCULAR PLASTIC PUSH PULL STRAIGHT PLUG W/CABLE GRAY 4 PIN 8 A PLA SERIES
ITT / CannonPLA1G021004
CIRCULAR PLASTIC PUSH PULL STRAIGHT PLUG W/CABLE GRAY 4 PIN 8 A PLA SERIES
ITT / CannonPLA3G821004
CIRCULAR PLASTIC PUSH PULL STRAIGHT PLUG W/CABLE/NUT GRAY 4 PIN 8 A PLA SERIES

Descriptions

Descriptions of NorComp 822B004-273L501 provided by its distributors.

Circular Connector, 4 Contact(s), Brass, Female, Wire Terminal
Female Sockets,Push-Pull,Receptacle 4pin Brass 15A
2B 4 POS FEMALE SOLDER CABLE MOUNT KIT
CONN RCPT FMALE 4P GOLD SLDR CUP
Circular Conn, Rcpt, 4Pos, Cable; Product Range:Quik-Loq 822B Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:4Contacts; Circular Contact Type:Solder Socket; Coupling Style:Push-Pull Rohs Compliant: Yes |Norcomp 822B004-273L501

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc