Eaton JBXFD0G04MSSDSR

Circular Connector, 4 Contact(s), Brass, Male, Crimp Terminal, Plug
$ 24.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JBXFD0G04MSSDSR.

IHS

Datasheet292 pages11 years ago

Farnell

RS (Formerly Allied Electronics)

Souriau SCT

DigiKey

Inventory History

3 month trend:
-8.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Circular Conn, Plug, Size 0, 3Pos, Cable; |Souriau-Sunbank / Eaton JBXFD0G03MSSDSR
Circular Connector, 3 Contact(s), Brass, Male, Crimp Terminal, Plug
Circular Connector, 5 Contact(s), Brass, Male, Crimp Terminal, Plug
Amphenol Industrial97-3107A-14S-2P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol Industrial97-3107A-20-4P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialAPSCSB6E2
Circular Connector, 3 Contact(s), Female, Solder Terminal, Plug

Descriptions

Descriptions of Eaton JBXFD0G04MSSDSR provided by its distributors.

Circular Connector, 4 Contact(s), Brass, Male, Crimp Terminal, Plug
Male Pins,Plug,Push-Pull Solder pad 4pin Brass 7A gold silvery wire mounting,free hanging,Through hole mounting 39mm(Length)
CIRCULAR CONNECTOR, PLUG, SIZE 0, 4 POSITION, CABLE; Connector Type:Circular Industrial; Product Range:Souriau JBX Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:4Contacts; Circular Contact Type
Circular Connector, Plug, Size 0, 4 Position, Cable; Rango De Producto:Serie Jbx; Género:Macho; Núm. De Contactos:4; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Souriau-Sunbank / Eaton JBXFD0G04MSSDSR

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN