NorComp 821B005-273L401

Circular Connector, 5 Contact(s), Brass, Female, Wire Terminal
$ 32.71
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 821B005-273L401.

IHS

Datasheet1 page5 years ago

element14 APAC

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-01-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circular Connector, 5 Contact(s), Brass, Male, Crimp Terminal, Plug
ITT / CannonPLC1G822005
Circular Connector, 5 Contact(s), Female, Solder Terminal, Receptacle
ITT / CannonPLC1G022005
Circular Connector, 5 Contact(s), Female, Solder Terminal, Receptacle
ITT / CannonPLC3G822005
PL RoHS Compliant IP50 2016 Circular Connector -50C~150C 7A 20.0muin 0.51mum
Chrome over Nickel JBX ROHS3Compliant Chrome Circular Connector 24AWG -40C~125C 9A 660V
Circular Connector, 5 Contact(s), Brass, Male, Crimp Terminal, Plug

Descriptions

Descriptions of NorComp 821B005-273L401 provided by its distributors.

Circular Connector, 5 Contact(s), Brass, Female, Wire Terminal
Female Sockets,Push-Pull,Receptacle 5pin Brass 9A
1B 5 POS FEMALE SOLDER CABLE MOUNT KIT
CONN RCPT FMALE 5P GOLD SLDR CUP
Circular Conn, Rcpt, 5Pos, Cable; Product Range:Quik-Loq 821B Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:5Contacts; Circular Contact Type:Solder Socket; Coupling Style:Push-Pull Rohs Compliant: Yes |Norcomp 821B005-273L401

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc