Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton JBXFD0G05MSSDSR

Circular Connector, 5 Contact(s), Brass, Male, Crimp Terminal, Plug
$ 29.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JBXFD0G05MSSDSR.

IHS

Datasheet292 pages11 years ago

Farnell

RS (Formerly Allied Electronics)

Factory Futures

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2020-10-07
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Chrome over Nickel JBX ROHS3Compliant Chrome Circular Connector 26AWG -40C~125C 7A 660V
Circular Push Pull Connector, Straight Plug, Shell 0, 4 Conn, Pin, Male | Souriau-Sunbank by Eaton JBXFD0G04MSS35SR
Circular Connector, 6 Contact(s), Brass, Female, Solder Terminal, Plug
Amphenol Industrial97-3107A-18-11P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol Industrial97-3107A-14S-2P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol Industrial97-3107A-14S-6P
Conn MIL-C-5015 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of Eaton JBXFD0G05MSSDSR provided by its distributors.

Circular Connector, 5 Contact(s), Brass, Male, Crimp Terminal, Plug
Conn Push-Pull PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port Blister
Straight plug, IP40, size 0, 5 male contacts, cable clamp backshell | Souriau-Sunbank by Eaton JBXFD0G05MSSDSR
JBX Push-Pull Connectors PLG SHELL 0 5P SLDR WIRE SIZE 26-22
CIRCULAR CONNECTOR, PLUG, SIZE 0, 5 POSITION, CABLE; Product Range: JBX Series; Gender: Plug; No. of Contacts: 5; Contact Gender: Pin; Contact Termination Type: Solder; Connector Mounting: Cable Mount; Insert Arrangement: 0-5
CONN PLUG MALE 5P GOLD SLDR CUP
CONN PLUG MALE 5POS SOLDER CUP

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JBXFD0G05MSSDSR.