NorComp 781-M15-113R141

Conn High Density D-Sub M 15 POS 2.28mm Solder RA Thru-Hole 15 Terminal 1 Port
$ 9.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 781-M15-113R141.

IHS

Datasheet4 pages0 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
-68.45%

CAD Models

Download NorComp 781-M15-113R141 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity5749768-1
Conn High Density D-Sub PIN 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
HARTING Elektronik09561627813
Conn High Density D-Sub M 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port
HARTING Elektronik09561625812
D-Sub High Density Male connector Wave soldering termination Rated current 2A
HARTING Elektronik09561617700
D-Sub High Density Male connector Wave soldering termination Rated current 2A
Conn High Density D-Sub PIN 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
Conn High Density D-Sub M 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port Tray

Descriptions

Descriptions of NorComp 781-M15-113R141 provided by its distributors.

Conn High Density D-Sub M 15 POS 2.28mm Solder RA Thru-Hole 15 Terminal 1 Port
15 POSITION RIGHT ANGLE HIGH DENSITY MACHINED CONTACT WATERPROOF MALE D-SUB
CONNECTOR, D-SUB, HD PLUG, 15POS, R/A , SOLDER
CONN D-SUB HD PLG 15POS R/A SLDR
CONN D-SUB HD PLUG 15P R/A SLDR
D Sub Connector, Plug, 15 Position; Rango De Producto:Serie Seal-D 781-M; Carcasa D Sub, Tamaño:De; Género:Macho; Núm. De Contactos:15; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Soldable |Norcomp 781-M15-113R141
HD DSUB, PLUG, IP67, THT, 15WAY; Product Range:NORCOMP - Seal D; Connector Type:High Density D Sub; Series:781; No. of Contacts:15; D Sub Shell Size:DE; Connector Body Material:Steel; Gender:Plug; Contact Termination:Through Hole Right Angle; SVHC:No SVHC (19-Dec-2012); MSL:MSL 1 - Unlimited

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc