NorComp 780-M26-203L001

Conn High Density D-Sub F 26 POS 2.28mm Solder Cup ST Cable Mount 26 Terminal 1 Port
$ 11.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 780-M26-203L001.

IHS

Datasheet3 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-25.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-08-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolL77HDA26S
Conn High Density D-Sub SKT 26 POS 1.14mm Solder Cup ST Cable Mount 26 Terminal 1 Port
HARTING Elektronik09562004715050
D-Sub socket, 26 pole, high density, equipped, straight, solder pin, 09562004715050
HARTING Elektronik09562004704
D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole .12
Conn High Density D-Sub F 26 POS 1.14mm Solder Cup ST Panel Mount 26 Terminal 1 Port
Conn High Density D-Sub F 26 POS 1.14mm Solder Cup ST Panel Mount 26 Terminal 1 Port
AmphenolL177HDA26S
Conn High Density D-Sub SKT 26 POS 2.29mm Solder Cup ST Panel Mount 26 Terminal 1 Port

Descriptions

Descriptions of NorComp 780-M26-203L001 provided by its distributors.

Conn High Density D-Sub F 26 POS 2.28mm Solder Cup ST Cable Mount 26 Terminal 1 Port
772-E Series 26 position high density vertical Female waterproof D-Sub Connector
HD D SUB, SOCKET, IP67, SOLDER, 26WAY; No. of Contacts: 26Contacts; Gender: Receptacle; Contact Termination Type: Solder Cup; D Sub Shell Size: DA; Product Range: 780 Series; Connector Body Material: Steel Body; Contact Materi
D Sub Connector, Receptacle, 26 Position; Rango De Producto:Serie Seal-D 780-M; Carcasa D Sub, Tamaño:Da; Género:Receptáculo Eléctrico; Núm. De Contactos:26; Material Del Cuerpo Del Conector:Acero |Norcomp 780-M26-203L001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc