Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 180-026-203L001

Conn High Density D-Sub F 26 POS 1.14mm Solder Cup ST Panel Mount 26 Terminal 1 Port

$ 3.937
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-026-203L001.

IHS

Datasheet2 pages0 years ago

element14 APAC

Farnell

Factory Futures

Mouser

Inventory History

3 month trend:
-8.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

AmphenolL77HDA26S
Conn High Density D-Sub SKT 26 POS 1.14mm Solder Cup ST Cable Mount 26 Terminal 1 Port
HARTING Elektronik09562004704
D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole .12
AmphenolL177HDA26S
Conn High Density D-Sub SKT 26 POS 2.29mm Solder Cup ST Panel Mount 26 Terminal 1 Port
AmphenolL77HDA26SVF
Conn High Density D-Sub SKT 26 POS 1.14mm Solder Cup ST Panel Mount 26 Terminal 1 Port Tray
HARTING Elektronik09562004715050
Conn D-Subminiature F 26 POS 1.14mm Solder Cup ST Cable Mount 26 Terminal 1 Port
TE Connectivity1658682-1
Conn High Density D-Sub SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Package

Descriptions

Descriptions of NorComp 180-026-203L001 provided by its distributors.

Conn High Density D-Sub F 26 POS 1.14mm Solder Cup ST Panel Mount 26 Terminal 1 Port
Norcomp Dtype connector, 180series, Mother seat, 26needle, panel mount, vertical subject
D Subminiature Connector, 26 Contact(s), Female, 0.090 inch Pitch, Solder Terminal, Hole 0.118
180 Series 26 Position Female Stamped Solder Cup Nickel Shell High Density D-Sub
D SUB, RECEPTACLE, SOLDER, STR, 26WAY; No. of Contacts: 26Contacts; Gender: Receptacle; Contact Termination Type: Solder Cup; D Sub Shell Size: DA; Product Range: 180 Series; Connector Body Material: Steel Body; Contact Materi

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc