NorComp 684S21WA4PL461

D Subminiature Connector, 21 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, #4-40
$ 22.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 684S21WA4PL461.

Master Electronics

Datasheet3 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-75.68%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn D-Subminiature M 17Signal/4Cavity POS Solder Cup ST Panel Mount 17 Terminal 1 Port
D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
TE Connectivity5-747912-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDP-20, 25 Contacts, DB, Solder Cup
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port

Descriptions

Descriptions of NorComp 684S21WA4PL461 provided by its distributors.

D Subminiature Connector, 21 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, #4-40
CONNECTOR, D SUB COMB, PLUG, DC-21WA4
CONN D-SUB PLUG 21POS R/A SOLDER
D Sub Combo Connector, Plug, Dc-21Wa4; Product Range:Seal-D 684S Series; Insert Arrangement:Dc-21Wa4; Gender:Plug; No. Of Contacts:21Contacts; Contact Termination Type:Through Hole; Connector Body Material:Steel Body Rohs Compliant: Yes |Norcomp 684S21WA4PL461

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc