NorComp 680S3W3203L401

D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, Hole .112-.124
$ 13.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 680S3W3203L401.

IHS

Datasheet2 pages0 years ago

element14 APAC

Inventory History

3 month trend:
+529%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolL77TWA3W3S
D Sub Connector, TW Hybrid, Standard, Receptacle, TW Range, 3 Contacts, DA, Solder
D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, Hole 0.12
Conn D-Sub F 3Power POS 6.85mm SolderCup STCable Mount 3 Terminal 1 Port
D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, Hole 0.12
TE Connectivity445705-1
D Subminiature Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity / AMP445705-7
D Subminiature Connector, 3 Contact(s), Female, Hole .112-.124, Receptacle

Descriptions

Descriptions of NorComp 680S3W3203L401 provided by its distributors.

D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, Hole .112-.124
CONNECTOR, D-SUB, RCPT 3POS PANEL MOUNT
Combination D Sub Connector, 40A, Seal-D 680S Series, Da-3W3, Receptacle, 0, 3, Solder Rohs Compliant: Yes |Norcomp 680S3W3203L401
IP67 PowerD 3W3 female solder cup 40 amp
D SUB, COMBO, RECEPTACLE, 40AMP, 3WAY; Product Range: SEAL-D 680S Series; Insert Arrangement: DA-3W3; No. of Signal Contacts: 0Contacts; Gender: Receptacle; No. of Power Positions: 3; Contact Termination Type: Solder Cup; D Su

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc