NorComp 680M3W3K203L201

D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, Hole 0.12
$ 7.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 680M3W3K203L201.

IHS

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-25.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolL77TWA3W3S
D Sub Connector, TW Hybrid, Standard, Receptacle, TW Range, 3 Contacts, DA, Solder
Conn D-Sub F 3Power POS 6.85mm SolderCup STCable Mount 3 Terminal 1 Port
680S Series 3 Position Power Contact Panel Mount Receptacle D-Sub Connector
D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, Hole .112-.124
TE Connectivity445705-1
D Subminiature Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity / AMP445705-7
D Subminiature Connector, 3 Contact(s), Female, Hole .112-.124, Receptacle

Descriptions

Descriptions of NorComp 680M3W3K203L201 provided by its distributors.

D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, Hole 0.12
D-Sub Mixed Contact Connectors STD POWER-D 3W3K 20A FEMALE SOLDER
Female Sockets,Receptacle 1 3pin(Power) Nickel Plated,Steel 20A 10.7mm
D Sub Combo Connector, Receptacle, Da-3W3K; Product Range:Combo D D*a Series; Insert Arrangement:Da-3W3K; No. Of Signal Contacts:0Contacts; Gender:Receptacle; No. Of Power Positions:3; Contact Termination Type:Solder Rohs Compliant: Yes |Norcomp 680M3W3K203L201

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc