NorComp 380-015-213L001

D Subminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole 0.098
$ 12.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 380-015-213L001.

IHS

Datasheet2 pages0 years ago

Master Electronics

element14 APAC

Factory Futures

Inventory History

3 month trend:
-3.54%

CAD Models

Download NorComp 380-015-213L001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-03-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonDAM-15S
Conn D-Subminiature SKT 15 POS 1.37mm Solder Pot ST Panel Mount 15 Terminal 1 Port
HARTING Elektronik09662527611
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH
Amphenol Communications SolutionsL177TSAG15SOL2RM8
D Sub Connector, Ts Series, Da, Receptacle, 15, Steel, Through Hole
ITT / CannonDAMV-15S-N-A197
Conn D-Subminiature SKT 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port
D Sub Connector, DB15, Standard, Receptacle, SD, 15 Contacts, DA, Solder
Conn D-Subminiature F 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port Medical Tray

Descriptions

Descriptions of NorComp 380-015-213L001 provided by its distributors.

D Subminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole 0.098
380 Series 15 Position Dual Row Micro-D Receptacle Female Socket D-Sub Connector
Conn D-Subminiature F 15 POS 1.27mm Solder ST Thru-Hole 15 Terminal 1 Port
Micro D Sub Connector, Receptacle, 15 Position; D Sub Connector Type:Micro D; Gender:Receptacle; Product Range:380 Series; No. Of Contacts:15Contacts; Contact Termination Type:Solder; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Norcomp 380-015-213L001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc