NorComp 189-025-513R571

Conn D-Subminiature F/F 25/25 POS 2.77mm Solder RA Thru-Hole 50 Terminal 2 Port
$ 8.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 189-025-513R571.

Future Electronics

Datasheet1 page3 years ago
Datasheet1 page11 years ago

element14 APAC

Factory Futures

Farnell

Mouser

Inventory History

3 month trend:
-35.53%

CAD Models

Download NorComp 189-025-513R571 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

D Subminiature Connector, 25 Contact(s), Female-Female, 0.11 inch Pitch, Solder Terminal, #4-40
D Subminiature Connector, 25+25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40

Descriptions

Descriptions of NorComp 189-025-513R571 provided by its distributors.

Conn D-Subminiature F/F 25/25 POS 2.77mm Solder RA Thru-Hole 50 Terminal 2 Port
189 Series 25 Position Dual Port Female over Female Nickel Shell D-Sub
Stacked D Sub Connector, 189 Series, Db, Receptacle, 25, Db, Receptacle Rohs Compliant: Yes |Norcomp 189-025-513R571
CONNECTOR, D-SUB, RCPT 25POS R/A , SOLDER
D Subminiature Connector, 25+25 Contact(s), Female and Female, 0.109 inch Pitch, Solder Terminal, #4-40
CONN D-SUB RCPT 25POS R/A SLDR
D SUB,DUAL,RECEPTACLE,RECEPTACLE,((DS));
D SUB, DUAL, RECEPTACLE, RECEPTACLE, 25P; Product Range:189 Series; Upper D Sub Shell Size:DB; Upper D Sub Gender:Receptacle; No. of Contacts Upper D Sub:25Contacts; Lower D Sub Shell Size:DB; Lower D Sub Gender:Receptac

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 189-025-513R571.