NorComp 179-025-513R571

D Subminiature Connector, 25+25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40
$ 9.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 179-025-513R571.

IHS

Datasheet1 page11 years ago

Factory Futures

Mouser

Inventory History

3 month trend:
-12.50%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-04-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn D-Subminiature F/F 25/25 POS 2.77mm Solder RA Thru-Hole 50 Terminal 2 Port
D Subminiature Connector, 25 Contact(s), Female-Female, 0.11 inch Pitch, Solder Terminal, #4-40

Descriptions

Descriptions of NorComp 179-025-513R571 provided by its distributors.

D Subminiature Connector, 25+25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40
25 Position Female 0.9 Board Mount Right Angle Dual Ports D-Sub Connector
CONNECTOR, D-SUB, RCPT 25POS R/A , SOLDER
Female Sockets,Receptacle 2,2 25pin,25pin Nickel Plated,Steel 5A
CONN D-SUB RCPT 25POS R/A SLDR
Stacked D Sub Conn, Rcpt/Rcpt, 25Pos; Product Range:179 Series; Upper D Sub Shell Size:Db; Upper D Sub Gender:Receptacle; No. Of Contacts Upper D Sub:25Contacts; Lower D Sub Shell Size:Db; Lower D Sub Gender:Receptacle Rohs Compliant: Yes |Norcomp 179-025-513R571

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc