NorComp 189-009-513R691

9, 9 Position D-Sub - Stacked Receptacle, Female Sockets Connector
$ 5.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 189-009-513R691.

IHS

Datasheet1 page10 years ago

Future Electronics

Factory Futures

Inventory History

3 month trend:
+34.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolL17H2220131
Stacked D Sub Connector, Upper - Receptacle / Lower - Receptacle, DE, 18 Contacts
AmphenolL17H2440131
Amphenol Right Angle Through Hole Solder D-sub Connector Female to Female, 30 Way, 250 V ac, 3A
AmphenolL17H2222120
Stacked D Sub Connector, Upper - Receptacle / Lower - Receptacle, DE, 18 Contacts
STACKED D SUB Connector, RCPT/RCPT, 9POS; Product Range:178 Series; Upper Sub Shell Size:DE;
Stacked (Dual) 9 Position Dual Row Female Socket Right Angle D-Sub Connectors
D Subminiature Connector, 25 Contact(s), Female-Female, 0.11 inch Pitch, Solder Terminal, #4-40

Descriptions

Descriptions of NorComp 189-009-513R691 provided by its distributors.

9, 9 Position D-Sub - Stacked Receptacle, Female Sockets Connector
D Subminiature Connector, 9+9 Contact(s), Female-Female, 0.11 inch Pitch, Solder Terminal, #4-40
CONNECTOR, D-SUB, RCPT 9POS R/A , SOLDER
Female Sockets,Receptacle 2,2 9pin,9pin Nickel Plated,Steel 5A
Stacked D Sub Connector, Rcpt/Rcpt, 9Pos; Product Range:189 Series; Upper D Sub Shell Size:De; Upper D Sub Gender:Receptacle; No. Of Contacts Upper D Sub:9Contacts; Lower D Sub Shell Size:De; Lower D Sub Gender:Receptacle Rohs Compliant: Yes |Norcomp 189-009-513R691

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc