NorComp 178-025-513R691

D Subminiature Connector, 25 Contact(s), Female-Female, 0.11 inch Pitch, Solder Terminal, #4-40
$ 8.26
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 178-025-513R691.

IHS

Datasheet1 page3 years ago

Factory Futures

Inventory History

3 month trend:
-13.55%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolL17H2220131
Stacked D Sub Connector, Upper - Receptacle / Lower - Receptacle, DE, 18 Contacts
AmphenolL17H2222120
Stacked D Sub Connector, Upper - Receptacle / Lower - Receptacle, DE, 18 Contacts
STACKED D SUB Connector, RCPT/RCPT, 9POS; Product Range:178 Series; Upper Sub Shell Size:DE;
Stacked (Dual) 9 Position Dual Row Female Socket Right Angle D-Sub Connectors
Conn D-Subminiature F/F 15/15 POS 1.38mm Solder RA Thru-Hole 30 Terminal 2 Port
AmphenolL17H2440131
Amphenol Right Angle Through Hole Solder D-sub Connector Female to Female, 30 Way, 250 V ac, 3A

Descriptions

Descriptions of NorComp 178-025-513R691 provided by its distributors.

D Subminiature Connector, 25 Contact(s), Female-Female, 0.11 inch Pitch, Solder Terminal, #4-40
Conn D-Subminiature F/F 25/25 POS 1.38mm Solder RA Thru-Hole 50 Terminal 2 Port
25 Position Female over Female Stacked Receptacle D-Sub w/Rear Boardlocks
STACKED D SUB CONN, RCPT/RCPT, 25POS; Product Range:178 Series; Upper D Sub Shell Size:DB; Upper D Sub Gender:Receptacle; No. of Contacts Upper D Sub:25Contacts; Lower D Sub Shell Size:DB; Lower D Sub Gender:Receptacle 4
Stacked D Sub Conn, Rcpt/Rcpt, 25Pos; Rango De Producto:Serie 178; Tamaño De La Carcasa D-Sub Superior:Db; Género D-Sub Superior:Receptáculo Eléctrico; Núm. De Contactos D-Sub Superior:25; Tamaño De La Carcasa D-Sub Inferior:Db |Norcomp 178-025-513R691

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc