NorComp 182-009-213R181

182 Series 9 Contact Economy Female Right Angle PC Mount D-Sub Connector
$ 1.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 182-009-213R181.

IHS

Datasheet2 pages4 years ago

Future Electronics

Factory Futures

Inventory History

3 month trend:
-39.34%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-06-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1734354-2
AMPLIMITE Series 9 Position 2 Row Female Female/Socket Solder D-Sub Connector
TE Connectivity1734354-1
Conn D-Subminiature SKT 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
CONN D-SUB RCPT 9POS R/A SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
Amphenol Communications SolutionsL77SDEH09SOL2RM8
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
Amphenol Communications SolutionsL77SDEH09SOL2RM5
Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
TE Connectivity1-1634584-2
AMPLIMITE HD-20 SERIES,9WAY RIGHT ANGLE MOUNT PCB D-SUB CONN SOCKET,2.77MM PITCH

Descriptions

Descriptions of NorComp 182-009-213R181 provided by its distributors.

182 Series 9 Contact Economy Female Right Angle PC Mount D-Sub Connector
9 Position D-Sub Receptacle, Female Sockets Connector
Conn D-Subminiature F 9 POS 1.38mm Solder RA Thru-Hole 9 Terminal 1 Port
D SUB CONNECTOR, RECEPTACLE, 9POS; No. o; D SUB CONNECTOR, RECEPTACLE, 9POS; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Through Hole; D Sub Shell Size: DE; Product Range: 182 Series; Connector B
D Sub Connector, Receptacle, 9Pos; Rango De Producto:Serie 182; Carcasa D Sub, Tamaño:De; Género:Receptáculo Eléctrico; Núm. De Contactos:9; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Agujero Pasante |Norcomp 182-009-213R181

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc