NorComp 180-M15-113R001

D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole 0.12
$ 3.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-M15-113R001.

IHS

Datasheet3 pages0 years ago

element14 APAC

Master Electronics

Inventory History

3 month trend:
-29.93%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HARTING Elektronik09561615700
Conn High Density D-Sub PIN 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port
HARTING Elektronik09561617712
Conn High Density D-Sub PIN 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port
HARTING Elektronik09561617700
D-Sub High Density Male connector Wave soldering termination Rated current 2A
Conn High Density D-Sub PIN 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
Conn High Density D-Sub M 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
Conn High Density D-Sub M 15 POS 1.14mm Solder ST Thru-Hole 15 Terminal 1 Port Tray

Descriptions

Descriptions of NorComp 180-M15-113R001 provided by its distributors.

D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole 0.12
Veritcal 15 position Male Gold Flash contact D-Sub Connectors
CONNECTOR, D-SUB, HD PLUG, 15POS PANEL MOUNT
CONN D-SUB HD PLUG 15POS PNL MNT
Male Pins,Plug 3 15pin Nickel Plated,Steel 5A
Hd D Sub Connector, Plug, 15Pos; D Sub Connector Type:High Density; Gender:Plug; Product Range:180 M Series; No. Of Contacts:15Contacts; D Sub Shell Size:De; Contact Termination Type:Through Hole; Contact Material:Brass Rohs Compliant: Yes |Norcomp 180-M15-113R001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc