Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 180-062-173L000

Plug for Male Contacts Housing D-Sub, High Density Connector 62 Position
$ 6.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-062-173L000.

IHS

Datasheet2 pages0 years ago

Master Electronics

Farnell

Factory Futures

Mouser

Inventory History

3 month trend:
-34.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity1658673-1
Conn High Density D-Sub PIN 62 POS Crimp ST Panel Mount 62 Terminal 1 Port Package
AmphenolL717HDC62P
D Sub Connector, HD62, High Density, Plug, HD, 62 Contacts, DC, Solder Cup
Conn High Density D-Sub PIN 62 POS Solder Cup ST Panel Mount 62 Terminal 1 Port
TE Connectivity1658641-3
D Sub Connector Housing, 50 Ways, D Sub, DD, AMPLIMITE HDP-20, Plug, Metal Body
TE Connectivity1658672-1
D Sub Connector Housing, 44 Ways, High Density D Sub, 3, AMPLIMITE HDP-22, Plug, Steel Body
Norcomp D-Sub Connector, 180 Series, Plug, 44-Pin, Panel Mount, Straight Body

Descriptions

Descriptions of NorComp 180-062-173L000 provided by its distributors.

Plug for Male Contacts Housing D-Sub, High Density Connector 62 Position
D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, Hole 0.118
Plug for Male Contacts, 62-Pin, Nickel Plated, Steel, 2A, Wire Mount, Free Hanging, TH
Conn D-Sub M 62 POS Crimp ST Panel Mount
Hd D Sub Housing, Plug, 62Pos, Dc; |Norcomp 180-062-173L000
CONN D-SUB HD HOUSING PLUG 62POS
HD D SUB SHELL, SIZE DC, STEEL; No. of Positions: 62Positions; Connector Type: High Density D Sub; Connector Shell Size: DC; Product Range: 180 Series; Gender: Plug; Connector Body Material: Steel Body

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 180-062-173L000.