NorComp 180-026-203L031

Conn D-Sub F 26 POS 1.14mm Solder Cup ST Panel Mount 26 Terminal 1 Port
$ 4.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-026-203L031.

Master Electronics

Datasheet2 pages0 years ago
Datasheet2 pages5 years ago

Inventory History

3 month trend:
-25.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolL77HDA26S
Conn High Density D-Sub SKT 26 POS 1.14mm Solder Cup ST Cable Mount 26 Terminal 1 Port
HARTING Elektronik09562004715050
D-Sub socket, 26 pole, high density, equipped, straight, solder pin, 09562004715050
HARTING Elektronik09562004704
D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole .12
AmphenolL177HDA26S
Conn High Density D-Sub SKT 26 POS 2.29mm Solder Cup ST Panel Mount 26 Terminal 1 Port
AmphenolL77HDA26SVF
Conn High Density D-Sub SKT 26 POS 1.14mm Solder Cup ST Panel Mount 26 Terminal 1 Port Tray
Conn High Density D-Sub F 26 POS 2.28mm Solder Cup ST Cable Mount 26 Terminal 1 Port

Descriptions

Descriptions of NorComp 180-026-203L031 provided by its distributors.

Conn D-Sub F 26 POS 1.14mm Solder Cup ST Panel Mount 26 Terminal 1 Port
D Subminiature Connector, 26 Contact(s), Female, 0.090 inch Pitch, Solder Terminal, #4-40
HD D SUB Connector, RCPT, 26POS, DA, SLDR CUP;
Female Sockets,Receptacle 3 26pin Nickel Plated,Steel 5A 39.15mm*16.7mm
Hd D Sub Connector, Receptacle, 26Pos; No. Of Contacts:26Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:Da; Product Range:180 Series; Connector Body Material:Steel Body; Contact Material:Brass Rohs Compliant: Yes |Norcomp 180-026-203L031

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc