NorComp 178-037-513R571

Conn D-Subminiature F/F 37/37 POS 2.76mm Solder RA Thru-Hole 74 Terminal 2 Port
$ 14.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 178-037-513R571.

IHS

Datasheet1 page5 years ago

Master Electronics

Farnell

Factory Futures

Mouser

Inventory History

3 month trend:
-3.71%

CAD Models

Download NorComp 178-037-513R571 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn D-Subminiature F/F 15/15 POS 2.77mm Solder RA Thru-Hole 30 Terminal 2 Port
D Subminiature Connector, 15+15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40
D Subminiature Connector, 9+9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40
D Subminiature Connector, 25 Contact(s), Female-Female, 0.11 inch Pitch, Solder Terminal, #4-40
D-Sub Connector Receptacle, Female Sockets 37, 37 Position Board Edge, Through H
D Subminiature Connector, 37+37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40

Descriptions

Descriptions of NorComp 178-037-513R571 provided by its distributors.

Conn D-Subminiature F/F 37/37 POS 2.76mm Solder RA Thru-Hole 74 Terminal 2 Port
D Subminiature Connector, 37 Contact(s), Female-Female, Solder Terminal
STACKED D SUB CONN, RCPT/RCPT, 37POS; Product Range: 178 Series; Upper D Sub Shell Size: DC; Upper D Sub Gender: Receptacle; No. of Contacts Upper D Sub: 37Contacts; Lower D Sub Shell Size: DC; Lower D Sub G
Stacked D Sub Conn, Rcpt/Rcpt, 37Pos; Rango De Producto:Serie 178; Tamaño De La Carcasa D-Sub Superior:Dc; Género D-Sub Superior:Receptáculo Eléctrico; Núm. De Contactos D-Sub Superior:37; Tamaño De La Carcasa D-Sub Inferior:Dc |Norcomp 178-037-513R571

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc