NorComp 179-009-513R571

D Subminiature Connector, 9+9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40
$ 6.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 179-009-513R571.

IHS

Datasheet1 page11 years ago

Factory Futures

Future Electronics

Mouser

Inventory History

3 month trend:
-0.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

D Subminiature Connector, 15+15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40
D Subminiature Connector, 25 Contact(s), Female-Female, 0.11 inch Pitch, Solder Terminal, #4-40
CONN D-SUB RCPT 9POS R/A SLDR
Conn D-Subminiature F/F 15/15 POS 2.77mm Solder RA Thru-Hole 30 Terminal 2 Port

Descriptions

Descriptions of NorComp 179-009-513R571 provided by its distributors.

D Subminiature Connector, 9+9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40
9 Position Female 0.9 Board Mount Right Angle Dual Ports D-Sub Connectors
CONNECTOR, D-SUB, RCPT 9POS R/A , SOLDER
Female Sockets,Receptacle 2,2 9pin,9pin Nickel Plated,Steel 5A
Stacked D Sub Connector, Rcpt/Rcpt, 9Pos; Product Range:179 Series; Upper D Sub Shell Size:De; Upper D Sub Gender:Receptacle; No. Of Contacts Upper D Sub:9Contacts; Lower D Sub Shell Size:De; Lower D Sub Gender:Receptacle Rohs Compliant: Yes |Norcomp 179-009-513R571

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc