NorComp 178-025-513R491

D Subminiature Connector, 25 Contact(s), Female-Female, 0.11 inch Pitch, Solder Terminal, #4-40
$ 7.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 178-025-513R491.

Newark

Datasheet1 page6 years ago
Datasheet1 page13 years ago

Factory Futures

Inventory History

3 month trend:
+35.04%

CAD Models

Download NorComp 178-025-513R491 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Combo D-Subminiature F/F 9/9 POS 1.38mm Solder RA Thru-Hole 18 Terminal 2 Port
D Subminiature Connector, 9+9 Contact(s), Female and Female, Solder Terminal, #4-40
Conn D-Subminiature F/F 9/9 POS 2.77mm Solder RA Thru-Hole 18 Terminal 2 Port

Descriptions

Descriptions of NorComp 178-025-513R491 provided by its distributors.

D Subminiature Connector, 25 Contact(s), Female-Female, 0.11 inch Pitch, Solder Terminal, #4-40
Conn D-Subminiature F/F 25/25 POS 2.76mm Solder RA Thru-Hole 50 Terminal 2 Port
25 Position Female over Female Stacked Receptacle D-Sub w/ 4-40 Inserts
STACKED D SUB CONN, RCPT-RCPT, DB/SOLDER; Gender:Upper - Receptacle / Lower - Receptacle; D Sub Shell Size:DB; No. of Contacts:25Contacts; Connector Mounting:Through Hole Mount; Contact Termination Type:Solder; Contact Material:BrassRoHS Compliant: Yes

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc