NorComp 189-009-513R571

Conn D-Subminiature F/F 9/9 POS 2.77mm Solder RA Thru-Hole 18 Terminal 2 Port
$ 6.285
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 189-009-513R571.

Future Electronics

Datasheet1 page3 years ago
Datasheet1 page11 years ago

Upverter

HQonline

element14 APAC

Mouser

Inventory History

3 month trend:
+3.91%

CAD Models

Download NorComp 189-009-513R571 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-08-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Conn Combo D-Subminiature F/F 9/9 POS 1.38mm Solder RA Thru-Hole 18 Terminal 2 Port
Conn D-Subminiature F/F 9/9 POS 2.76mm Solder RA Thru-Hole 18 Terminal 2 Port

Descriptions

Descriptions of NorComp 189-009-513R571 provided by its distributors.

Conn D-Subminiature F/F 9/9 POS 2.77mm Solder RA Thru-Hole 18 Terminal 2 Port
189 Series 9 Position Dual Port Female over Female Nickel Shell D-Sub
Female over Female .625 DUAL-PORT D-SUB 9 Pin Right Angle PCB Mount
D Subminiature Connector, 9+9 Contact(s), Female and Female, 0.109 inch Pitch, Solder Terminal, #4-40
D SUB,DUAL,RECEPTACLE,RECEPTACLE,9P(DS);
D SUB, DUAL, RECEPTACLE, RECEPTACLE, 9P; Product Range:189 Series; Upper D Sub Shell Size:DE; Upper D Sub Gender:Receptacle; No. of Contacts Upper D Sub:9Contacts; Lower D Sub Shell Size:DE; Lower D Sub Gender:Receptacle
STACKED D SUB CONN, R/A RCPT-RCPT, DE/TH; Gender:Upper - Receptacle / Lower - Receptacle; D Sub Shell Size:DE; No. of Contacts:9Contacts; Connector Mounting:Through Hole Mount; Contact Termination Type:Through Hole Right Angle RoHS Compliant: Yes

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 189-009-513R571.