NorComp 172-E50-213R011

D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, #4-40
$ 9.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-E50-213R011.

IHS

Datasheet3 pages0 years ago

Master Electronics

Mouser

Newark

Factory Futures

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-11-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

50 Position D-Sub Receptacle, Female Sockets Connector, Through Hole Solder
Amphenol Communications SolutionsL77SDDH50SOL2RM5C309
D Sub Connector, Standard, Receptacle, SD Series, 50 Contacts, DD, Solder
Conn D-Subminiature SKT 50 POS 1.38mm Solder ST Thru-Hole 50 Terminal 1 Port
CONNECTOR, D-SUB, RCPT 50POS, PANEL MOUNT , SOLDER
HARTING Elektronik09665526616
D-Sub Standard Female connector Low-profile Wave soldering termination Rated current 6.5A
HARTING Elektronik09665526612
D-SUB CONNECTOR, FEMALE, WT 14.32 G, CONTACT MATERIAL COPPER ALLOY, D-SUB SERIES

Descriptions

Descriptions of NorComp 172-E50-213R011 provided by its distributors.

D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, #4-40
CONN D-SUB RCPT 50P PNL MNT SLDR
D Sub Connector, Receptacle, 50Pos; Gender:Receptacle; Product Range:172-E M Series; No. Of Contacts:50Contacts; D Sub Shell Size:Dd; Contact Termination Type:Through Hole; Contact Material:Brass; Contact Plating:Gold Plated Contactsrohs Compliant: Yes |Norcomp 172-E50-213R011

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc