NorComp 172-E09-202R021

D Subminiature Connector, 9 Contact(s), Female, Solder Terminal
$ 2.41
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-E09-202R021.

IHS

Datasheet2 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.41
$ 3.11
Stock
175
3,544
Authorized Distributors
3
6
Gender
Female
Female
Number of Positions
9
9
Number of Rows
2
2
Mount
Free Hanging, Panel
Cable
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-12-13
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747905-5
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder Cup
HARTING Elektronik09641117800
PANEL MOUNT FILTERED SOLDER D-SUB CONNECTOR SOCKET 9 WAY 250 V AC 7.5A
AmphenolL77SDE09S
CONN D-SUB RCPT 9POS SLDR CUP / 9 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09672094704
D-SUB CONNECTOR, SOLDER CUP TERMINAL, 6.5 A, FEMALE, THERMOPLASTIC, 9 CONTACTS
Amphenol Communications SolutionsG17S0900110EU
Conn D-Sub SKT 9 POS 1.38mm Solder Pot ST Panel Mount 9 Terminal 1 Port

Descriptions

Descriptions of NorComp 172-E09-202R021 provided by its distributors.

D Subminiature Connector, 9 Contact(s), Female, Solder Terminal
CONN D-SUB RCPT 9POS PNL MNT
D Sub Connector, Receptacle, 9Pos; Gender:Receptacle; Product Range:172-E M Series; No. Of Contacts:9Contacts; D Sub Shell Size:De; Contact Termination Type:Solder; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 172-E09-202R021

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc