NorComp 172-009-283L001

D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Hole 0.12
$ 6.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-009-283L001.

IHS

Datasheet2 pages0 years ago

Master Electronics

Factory Futures

DigiKey

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity747844-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
TE Connectivity2-5747706-0
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5747150-8
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09661516513
PCB CONNECTOR, FEMALE, WT 7.26 G, CONTACT MATERIAL COPPER ALLOY, D-SUB SERIES
HARTING Elektronik09661526613
9 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH

Descriptions

Descriptions of NorComp 172-009-283L001 provided by its distributors.

D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Hole 0.12
CONNECTOR, D-SUB, RCPT 9POS, PANEL MOUNT , SOLDER
CONN D-SUB RCPT 9POS PNL MT SLDR
Female Sockets,Receptacle 2 9pin Nickel Plated,Steel 5A
D Sub Connector, Receptacle, 9Pos; Gender:Receptacle; Product Range:172 M Series; No. Of Contacts:9Contacts; D Sub Shell Size:De; Contact Termination Type:Through Hole; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 172-009-283L001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc