NorComp 171-037-102L011

D Subminiature Connector, 37 Contact(s), Male, Solder Terminal
$ 2.39
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-037-102L011.

IHS

Datasheet2 pages0 years ago

Factory Futures

Alternate Parts

Price @ 1000
$ 2.39
$ 2.699
Stock
1
2,948
Authorized Distributors
2
6
Gender
Male
Male
Number of Positions
37
37
Number of Rows
2
2
Mount
Cable
Cable
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-05-08
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

AmphenolL717SDC37P
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup
Conn D-Sub PIN 37 POS 1.38mm Solder Pot ST Panel Mount 37 Terminal 1 Port
Conn D-Subminiature M 37 POS 2.77mm Solder Cup ST Cable Mount 37 Terminal 1 Port
Amphenol Communications SolutionsL717SDC37PC309
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Hole 0.12
CONN D-SUB PLUG 37POS PNL MNT

Descriptions

Descriptions of NorComp 171-037-102L011 provided by its distributors.

D Subminiature Connector, 37 Contact(s), Male, Solder Terminal
CONN D-SUB PLUG 37POS PNL MNT
D Sub Connector, Plug, 37Pos; No. Of Contacts:37Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:Dc; Product Range:171 Series; Connector Body Material:Steel Body; Contact Material:Brass Rohs Compliant: Yes |Norcomp 171-037-102L011

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc