Amphenol L717SDBH25P

Conn D-Sub M 25 POS 1.38mm SolderCup STCable Mount 25 Terminal 1 Port Tray
$ 1.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L717SDBH25P.

JRH Electronics

Datasheet4 pages10 years ago
Datasheet84 pages12 years ago

IHS

Newark

Inventory History

3 month trend:
+22.29%

CAD Models

Download Amphenol L717SDBH25P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AmphenolL717SDB25P
Amphenol D-Sub Connector, SD Series, Plug, DB25 Pin, Panel Mount, Straight Body
Conn D-Sub PIN 25 POS 1.38mm Solder Cup ST Panel Mount 25 Terminal 1 Port Container
Conn D-Sub PIN 25 POS 1.38mm Solder Pot ST Panel Mount 25 Terminal 1 Port
D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, Locking
Amphenol301A10059X
D-Sub Standard Straight Plug 25 Pin - Solder Cup - ThruHole Blk Insert w/ Stamped Contacts
AmphenolL777RRB25P
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol L717SDBH25P provided by its distributors.

Conn D-Sub M 25 POS 1.38mm SolderCup STCable Mount 25 Terminal 1 Port Tray
D Sub Connector, Standard, Plug, SD, 25 Contacts, DB, Solder Cup
D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 25 Position Plug, Flash Gold, Bright Tin Shell with Grounding Dimples, 4-40 Rear Insert.
D-SUB CONN, PLUG, 25POS, SOLDER; No. of Contacts:25Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:DB; Product Range:SD Series; Connector Body Material:Steel Body; Contact Material:Brass

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • L717SDBH25P.