NorComp 160-000-017R031

In a Pack of 2, Norcomp 160 Series Screw Lock , For use with D-Sub Backshell, D-Sub Connector
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 160-000-017R031.

IHS

Datasheet1 page6 years ago

Farnell

Master Electronics

Future Electronics

Mouser

Inventory History

3 month trend:
+147%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity205090-1
Circular Connector Contact, AMPLIMITE 109 Series, Socket, Crimp, 20 AWG, 24 AWG
TE Connectivity745253-6
Connector Accessory, 0.04in Min Cable Dia, 0.05in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of NorComp 160-000-017R031 provided by its distributors.

In a Pack of 2, Norcomp 160 Series Screw Lock , For use with D-Sub Backshell, D-Sub Connector
D-Sub Tools & Hardware 4-40 FEMALE SCREWLCK NICKEL PLATING
Connector Accessory, Hardware-female Screwlock, Brass
D SUB FEMALE SCREWLOCK ASSY, #4-40 UNC; Product Range: 160 Series; Screw Length: 13.208mm; Thread Size - Metric: -; Thread Size - Imperial: 4-40 UNC; Connector Shell Size: - 40Y8051
4-40 female screwlock - .520in kit
Norcomp D-Sub, 160, D-Sub ,D-Sub
ASSY SCREWLOCK 4-40 FEMALE .520"
D Sub Female Screwlock Assy, #4-40 Unc; Rango De Producto:Serie 160; Longitud Del Tornillo:13.208Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:4-40 Unc; Conector, Tamaño De La Carcasa:- |Norcomp 160-000-017R031

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc