NMB BG1203-B044-000-00

Blowers & Centrifugal Fans DC Blower, 120x120x32mm, 12VDC, 28.2CFM, Lead Wires
$ 18.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB BG1203-B044-000-00.

IHS

Datasheet2 pages0 years ago

DigiKey

Sager Electronics

Newark

Factory Futures

Supply Chain

Introduction Date2020-11-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

DC Fan Axial Ball Bearing 12V 6V to 13.8V 28.2CFM 30dB 80 X 80 X 15mm
FAN, BLOWER, DC,12V,35.9CFM,820A,9.80W,2500RPM,53.8DBA,2BALL,120X32MM, AUTORESTART
BLOWER, DC, 12V, 120X120X32MM, 0.45A, 31.4CFM, 49.6DBA, 5.4W, 2100RPM, LEADWIRES
Dc Axial Fan, Ball, 31.7Cfm, 0.15A, 12V Rohs Compliant: Yes |Orion Fans OD8025-12MB
AXIAL FAN, BALL, 32CFM, 36.7DB, 16W, 12V; Supply Voltage VDC:12V; Fan Frame Type:Square;
DC Fans DC Axial Fan, 80x20mm, 12VDC, 26.5CFM, Flange Mount, Lead Wires

Descriptions

Descriptions of NMB BG1203-B044-000-00 provided by its distributors.

Blowers & Centrifugal Fans DC Blower, 120x120x32mm, 12VDC, 28.2CFM, Lead Wires
DC Blower Centrifugal Ball Bearing 12V 6V to 13.8V 28.2CFM 52dB
DC Blower, Radial Construction, 0.65A, 12V, 7.8W
FAN BLOWER 120X32MM 12VDC WIRE
Dc Blower, 120 X 32Mm, 12V; Blower Type:Centrifugal; Supply Voltage:12Vdc; Voltage Type:Dc; Fan Frame Size:120Mm; External Depth:32Mm; Air Flow - Cfm:28.2Cfm; Air Flow - M3/Min:0.8M³/Min; Noise Rating:52Dba; Bearing Type:Ball Bearingrohs Compliant: Yes |Nmb Technologies BG1203-B044-000-00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • BG1203-B044-000-00.
  • BG1203B04400000