Orion OD127AP-24HB

DC Fan Axial Ball Bearing 24V 12V to 27.6V 140CFM 46dB 127 X 127 X 38.5mm High Speed
$ 33.697
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD127AP-24HB.

Future Electronics

Datasheet1 page10 years ago

IHS

Orion

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+23.93%

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2013-10-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC Fan Axial Ball Bearing 12V 9V to 13.8V 140CFM 46dB 127 X 127 X 38.5mm High Speed
AC Fan Ball Bearing 120V 0.3A 24W 50Hz/60Hz 3000RPM 110CFM 44dB Flange Mount
127 mm x 127 mm x 38 mm Tube Axial Fan 230 VAC Dual Ball Bearing 130CFM 46.1dBA Terminals
AC Fan Axial Sleeve Bearing 115V 85CFM/105CFM 43dB/48dB 119 X 119 X 38.5mm High Speed
DC Fans Axial Fan, 120x120x38mm, 24VDC, 138CFM, 0.36H2O, Ball, Wire, Auto Restart
AC Fan Axial Sleeve Bearing 115V 85CFM/105CFM 43dB/48dB 119 X 119 X 38.5mm High Speed

Descriptions

Descriptions of Orion OD127AP-24HB provided by its distributors.

DC Fan Axial Ball Bearing 24V 12V to 27.6V 140CFM 46dB 127 X 127 X 38.5mm High Speed
127 mm x 127 mm x 38.5 mm Tube Axial Fan 24 VDC Ball Bearing 140CFM 46dBA 12" Wires
Orion Fans OD127AP-24HB DC Fan, 24V, 140CFM, 127x127x38mm, OD127AP Series
AXIAL FAN, 140CFM, 46DB, 0.43A, 24VDC; Supply Voltage VDC: 24V; Fan Frame Type: Square; Fan Frame Size: 127mm; External Depth: 38.5mm; Bearing Type: Ball Bearing; Air Flow - CFM: 140CFM; Noise Rating: 46dBA; 89AH2532
0.50mm Pitch Premo-Flex FFC Jumper Same Side Contacts (Type A) 40 Circuits 0.051m Cable Length 0.22mm Cable Thickness Tin(Sn) Plating

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD127AP-24HB.
  • OD127AP24HB