NMB 4710KL-04W-B50-E00

DC Fan Axial Ball Bearing 12V 6V to 13V 114.7CFM 41.5dB 119 X 119 X 25.4mm
$ 14.196
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 4710KL-04W-B50-E00.

IHS

Datasheet2 pages0 years ago

Farnell

DigiKey

Future Electronics

Factory Futures

Inventory History

3 month trend:
-28.31%

Supply Chain

Introduction Date2004-10-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-20
LTD Date2023-07-31

Related Parts

DC Fan Axial Ball Bearing 12V 9V to 13.8V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
DC Fans Axial Fan, 120x120x25mm, 12VDC, 108.2CFM, 0.28H2O, Ball, Wire, Auto Restart
DC Fans Axial Fan, 120x120x38mm, 12VDC, 138CFM, 0.36H2O, Ball, Wire, Auto Restart
120 mm x 120 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 120CFM 42dBA 12" Wires
120 mm x 120 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 120CFM 42dBA 12" Wires Tach Output
DC Fans DC Axial Fan, 119x119x32mm, 12VDC, 112CFM, Flange Mount, Lead Wires

Descriptions

Descriptions of NMB 4710KL-04W-B50-E00 provided by its distributors.

DC Fan Axial Ball Bearing 12V 6V to 13V 114.7CFM 41.5dB 119 X 119 X 25.4mm
DC Fans DC Axial Fan, 119x119x25mm, 12VDC, 114.7CFM, Flange Mount, Lead Wires
NMB TECHNOLOGIES 4710KL-04W-B50-E00Axial Fan, Tubeaxial, Square, Ball, 4710KL Series, 12 VDC, 119 mm, 25 mm, 114.7 cu.ft/min
FAN, 120MM, 12VDC; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 119mm; External Depth: 25mm; Noise Rating: 41.5dBA; Flow Rate - Imperial: 114.7cu.ft/min; Flow Rate - Metric: 3.25m³/min; Bearing Type: Ball; Power Connec
Axial Fan, 119Mm, 12Vdc, 550Ma; Rango De Producto:Serie 4710Kl; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:119Mm; Profundidad Externa:25Mm; Rango De Flujo - Imperial:114.7Cu.ft/Min; Evaluación Del Ruido:41.5Dba |Nmb Technologies 4710KL-04W-B50-E00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4710KL-04W-B50-E00.
  • 4710KL04WB50E00