NMB 3612KL-05W-B60-B00

DC Fan Axial Ball Bearing 24V 10V to 27.6V 47.3CFM 43.5dB 92 X 92 X 32mm
$ 13.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 3612KL-05W-B60-B00.

IHS

Datasheet2 pages0 years ago

Arrow Electronics

Sager Electronics

Inventory History

3 month trend:
-40.48%

Supply Chain

Introduction Date2020-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 50CFM 42dB 80.5 X 80.5 X 32mm High Speed
DC Fan Axial Ball Bearing 24V 40CFM 35dB 80 X 80 X 25mm FG Signal/RD Signal/PWM
DC Fan Axial Ball Bearing 24V 22.6V to 26.4V 53CFM 35dB 92.5 X 92.5 X 25mm High Speed
DC Fan Axial Ball Bearing 24V 10V to 25.2V 51.5CFM 41dB 80 X 80 X 32mm
DC Fan Axial Ball Bearing 24V 10V to 26.4V 40.2CFM 35dB 80 X 80 X 25mm
DC Fan Axial Ball Bearing 24V 12V to 27.6V 41.3CFM 30dB 80 X 80 X 25mm

Descriptions

Descriptions of NMB 3612KL-05W-B60-B00 provided by its distributors.

DC Fan Axial Ball Bearing 24V 10V to 27.6V 47.3CFM 43.5dB 92 X 92 X 32mm
DC Fans DC Axial Fan, 92x92x32mm, 24VDC, 70.5CFM, Rib Mount, Lead Wires
92x25mm, 24VDC, 54.7 CFM, 3200 RPM, 41.0db, Ball Bearing,Rib Mount
DC Fan, Axial Construction, 0.23A, 24V, 5.5W
Dc Fan, 92Mm, 47.3Cfm, 24V, 3800Rpm; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:32Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:47.3Cfm; Noise Rating:43.5Db; Power Rating:5.5W; Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 3612KL-05W-B60-B00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD