NMB 3610VL-05W-B50-B00

DC Fan Axial Ball Bearing 24V 14V to 27.6V 77CFM 45dB 92 X 92 X 25mm
$ 11.919
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 3610VL-05W-B50-B00.

IHS

Datasheet2 pages0 years ago

element14 APAC

Future Electronics

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-19.82%

Supply Chain

Introduction Date2011-12-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

DC Fan Axial Ball Bearing 12V 7V to 13.8V 77CFM 45dB 92 X 92 X 25mm
DC Fan Axial Ball Bearing 12V 7V to 13.8V 77CFM 45dB 92 X 92 X 25mm
DC Fans Axial Fan, 92x92x25mm, 12VDC, 75CFM, 0.35H2O, Ball, Wire, Auto Restart
DC Fans Axial Fan, 92x92x25mm, 24VDC, 75CFM, 0.35H2O, Ball, Wire, Auto Restart
DC Fans DC Axial Fan, 92x25mm, 12VDC, 61.8CFM, Flange Mount, Tachometer, 3 Lead Wires
DC Fans DC Fan, 80x80x25mm, 12VDC, 60CFM, 4.1W, 47.5dBA, 4800RPM, 2Ball, Auto Restart

Descriptions

Descriptions of NMB 3610VL-05W-B50-B00 provided by its distributors.

DC Fan Axial Ball Bearing 24V 14V to 27.6V 77CFM 45dB 92 X 92 X 25mm
DC Fans DC Axial Fan, 92x92x25mm, 24VDC, 77CFM, Rib Mount, Lead Wires
NMB TECHNOLOGIES 3610VL-05W-B50-B00 AXIAL FAN,92MM,24V,77CFM,45dBA
92 x 25 mm 24 VDC 4500 RPM 77 CFM 45 db Ball Bearing DC Axial Fan
DC Fan, Axial Construction, 0.22A, 24V, 5.28W
AXIAL FAN,92MM,24V,77CFM,45dBA; Supply V; AXIAL FAN,92MM,24V,77CFM,45dBA; Supply Voltage VDC:24V; Fan Frame Type:Square; Fan Frame Size:92mm; External Depth:25mm; Bearing Type:Ball Bearing; Air Flow - CFM:77CFM; Noise Ra
Axial Fan,92Mm,24V,77Cfm,45Dba; Rango De Producto:Serie 3610Vl; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:92Mm; Profundidad Externa:25Mm; Rango De Flujo - Imperial:77Cu.ft/Min; Rango De Flujo - Métrico:2.18M³/Min |Nmb Technologies 3610VL-05W-B50-B00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD