NMB 3610VL-04W-B79-B50

DC Fans DC Axial Fan, 92x92x25mm, 12VDC, 96.4CFM, Rib Mount, 3-Lead Wires, Tachometer
$ 12.493
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 3610VL-04W-B79-B50.

IHS

Datasheet2 pages0 years ago

Future Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-0.19%

Supply Chain

Introduction Date2020-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

DC Fan Axial Ball Bearing 24V 14V to 27.6V 96.4CFM 51dB 92 X 92 X 25mm
DC Fans Axial Fan, 92x92x25mm, 12VDC, 75CFM, 0.35H2O, Ball, Wire, Auto Restart
DC Fan Ball Bearing 12V 0.69A 8.28W 4100RPM 90.05CFM 50dBA Flange Mount
DC Fan Ball Bearing 12V 0.76A 9.1W 5700RPM 84.1CFM 55.2dB Flange Mount
DC Fan Ball Bearing 24V 0.4A 9.6W 5700RPM 84.1CFM 55.2dB Flange Mount
DC Fan Axial Ball Bearing 24V 14V to 27.6V 77CFM 45dB 92 X 92 X 25mm

Descriptions

Descriptions of NMB 3610VL-04W-B79-B50 provided by its distributors.

DC Fans DC Axial Fan, 92x92x25mm, 12VDC, 96.4CFM, Rib Mount, 3-Lead Wires, Tachometer
DC Fan Axial Ball Bearing 12V 7V to 13.8V 85.8CFM 48dB 92 X 92 X 25mm
92mm X 25mm DC axial fan. Rib mounting, Tach 3 wire termination
DC Fan, Axial Construction, 0.72A, 12V, 8.7W
AXIAL FAN,92MM,12V,96.4CFM,51dBA; External Height:92mm; External Width:92mm; External Depth:25mm; Current Type:DC; Supply Voltage:12V; Current Rating:720mA; Flow Rate Imperial:96.4CFM; Noise Rating:51dBA; Bearing Type:Ball

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3610VL04WB79B50