NMB 3108NL-04W-B50-P00

DC Fans DC Axial Fan, 80x20mm, 12VDC, 44CFM, Flange, Lead Wires
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 3108NL-04W-B50-P00.

IHS

Datasheet2 pages0 years ago

Sager Electronics

Future Electronics

Factory Futures

DigiKey

Supply Chain

Introduction Date2004-12-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

DC Fans DC Axial Fan, 80x20mm, 24VDC, 44CFM, Flange, Lead Wires
DC Fans DC Axial Fan, 80x20mm, 24VDC, 44CFM, Flange, Locked Rotor Sensor, 3 Lead Wires
80x80x25mm Tubeaxial Fan 12 VDC Brushless Ball Bearing 12" Wires 40.1 CFM
DC Fan Axial Ball Bearing 24V 22.6V to 26.4V 53CFM 35dB 92.5 X 92.5 X 25mm High Speed
DC Fan Axial Ball Bearing 24V 40CFM 35dB 80 X 80 X 25mm FG Signal/RD Signal/PWM
DC Fans Axial Fan, 92x92x25mm, 12VDC, 51.5CFM, 0.15H2O, Ball, Wire, Auto Restart

Descriptions

Descriptions of NMB 3108NL-04W-B50-P00 provided by its distributors.

DC Fans DC Axial Fan, 80x20mm, 12VDC, 44CFM, Flange, Lead Wires
DC Fan Axial Ball Bearing 12V 44CFM 42dB 80 X 80 X 20mm
60x25mm, 24VDC, 33.1CFM, 6800 RPM, 45.0dB, Ball Bearing, Rib Mount
DC Fan, Axial Construction, 0.28A, 12V, 3.36W
Axial Fan DC 80x80x20mm 12V 75m³/h
Fan, 80X80X20Mm 12Vdc; Supply Voltage:12V; Current Type:Dc; Fan Frame Size:80Mm; External Depth:20Mm; Noise Rating:42Dba; Flow Rate - Imperial:44Cu.ft/Min; Flow Rate - Metric:1.25M3/Min; Bearing Type:Ball; Power Connection Type:2 Rohs Compliant: Yes |Nmb Technologies 3108NL-04W-B50-P00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3108NL-04W-B50-P00..
  • 3108NL04WB50P00