NMB 2410ML-05W-B80-B00

DC Fans DC Axial Fan, 60x60x25mm, 24VDC, 37CFM, Rib Mount, Lead Wires
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 2410ML-05W-B80-B00.

IHS

Datasheet2 pages0 years ago

Future Electronics

element14

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-11-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-12-20
LTD Date2023-07-31

Related Parts

DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 37CFM, Flange Mount, Lead Wires
DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 37CFM, Rib Mount, Lead Wires
DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 37CFM, Flange Mount, 3-Lead Wires, Tachometer
DC Fan Ball Bearing 48V 0.09A 4.3W 6900RPM 36CFM 44dB Flange Mount
DC Fan Vapo Bearing 24V 0.207A 5W 7600RPM 40CFM 45dB Flange Mount
70 mm x 70 mm x 15.5 mm Tube Axial Fan 12 VDC Ball Bearing 35.7CFM 48.2dBA 12" Wires Tach

Descriptions

Descriptions of NMB 2410ML-05W-B80-B00 provided by its distributors.

DC Fans DC Axial Fan, 60x60x25mm, 24VDC, 37CFM, Rib Mount, Lead Wires
DC Fan Axial Ball Bearing 24V 10V to 26.4V 37CFM 50dB 60 X 60 X 25mm
60x25mm, 24VDC, 19.0CFM, 4000 RPM, 31.0dB, Ball Bearing, Rib Mount
DC Fan, Axial Construction, 0.26A, 24V, 6.2W
DC AXIAL FAN, 24 V, SQUARE, 60 M
Axial Fan, 60Mm, 24Vdc, 260Ma; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:60Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:37Cfm; Noise Rating:50Dba; Power Rating:6.24W; Rated Speed:7350Rpm Rohs Compliant: Yes |Nmb Technologies 2410ML-05W-B80-B00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD